Texas Instruments TPS40042DRCTG4

DC DC Cntrlr Single-OUT Sync Buck 3V to 5.5V Input 10-Pin VSON EP T/R
Production

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Duty Cycle95 %
Max Frequency700 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current15 A
Max Output Voltage4.95 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Current1 mA
Operating Supply Voltage5.5 V
Output Current15 A
Output Voltage600 mV
PackagingTape & Reel (TR)
Quiescent Current1 mA
Switching Frequency600 kHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40042DRCTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet36 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.33
$ 0.922
Stock
79,078
359,450
387,389
Authorized Distributors
0
3
2
Case/Package
-
-
-
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40042DRCTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS40042DRCTG4 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 3V to 5.5V Input 10-Pin VSON EP T/R
Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85
DDR2 Termination Regulator 15A 3V to 5.5V 10-Pin VSON T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Duty Cycle95 %
Max Frequency700 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current15 A
Max Output Voltage4.95 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Current1 mA
Operating Supply Voltage5.5 V
Output Current15 A
Output Voltage600 mV
PackagingTape & Reel (TR)
Quiescent Current1 mA
Switching Frequency600 kHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40042DRCTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet36 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago