Texas Instruments TPS386040RGPT

Voltage Supervisor 22 Ua, 6.5V QFN-20, Full Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins20
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Output Current1 mA
Max Power Dissipation2.86 W
Max Reset Threshold Voltage404 mV
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage396 mV
Min Supply Voltage1.8 V
Nominal Supply Current13 µA
Number of Channels4
Number of Voltages Monitored4
Operating Supply Current11 µA
Power Dissipation2.86 W
Quiescent Current12 µA
ResetActive Low
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage400 mV
TypeMulti-Voltage Supervisor, Power Supply Monitor
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS386040RGPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages2 years ago
Datasheet21 pages10 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet39 pages8 years ago
Datasheet31 pages12 years ago
Datasheet28 pages14 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 1.542
$ 1.334
$ 1.334
Stock
432,631
401,520
401,520
Authorized Distributors
5
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS386040RGPT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS386040RGPT provided by its distributors.

VOLTAGE SUPERVISOR 22 uA, 6.5V QFN-20, FULL REEL
Volt Supervisor Voltage Supervisory 20-Pin VQFN EP T/R
Push-pull, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125
Processor Supervisor Adj 4 Active Low/Push-Pull 20-Pin VQFN EP T/R
IC, SUPERVISOR, QUAD, 20QFN; Threshold Voltage:0.4V; No. of Supervisors / Monitors:4; Supply Voltage Range:1.8V to 6.5V; Reset Type:Active-Low; Supply Current:13µA; Delay Time:300ms; Digital IC Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:386040; Output Current Max:1mA; Output Type:Pushpull; Package / Case:QFN; Power Dissipation Pd:2.86W; Power Dissipation Pd:2.86W; Supply Voltage Max:6.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Turn On Threshold Voltage:400mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins20
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Output Current1 mA
Max Power Dissipation2.86 W
Max Reset Threshold Voltage404 mV
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage396 mV
Min Supply Voltage1.8 V
Nominal Supply Current13 µA
Number of Channels4
Number of Voltages Monitored4
Operating Supply Current11 µA
Power Dissipation2.86 W
Quiescent Current12 µA
ResetActive Low
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage400 mV
TypeMulti-Voltage Supervisor, Power Supply Monitor
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS386040RGPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages2 years ago
Datasheet21 pages10 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet39 pages8 years ago
Datasheet31 pages12 years ago
Datasheet28 pages14 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago