Texas Instruments TPS386000RGPR

VOLTAGE SUPERVISOR, 400MV, QFN-20, Threshold Voltage: 400mV, No. of Supervisors / Monitors: 4Monitor...
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation2.86 W
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Number of Voltages Monitored4
PackagingTape & Reel
Power Dissipation2.86 W
Quiescent Current12 µA
ResetActive Low
Schedule B8542390000
Threshold Voltage1 V
TypeMulti-Voltage Supervisor
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS386000RGPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet28 pages9 years ago
Datasheet21 pages10 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Upverter
Datasheet40 pages3 years ago

Inventory History

3 month trend:
-86.03%

Alternate Parts

Price @ 1000
$ 1.251
$ 1.71
$ 1.71
Stock
1,455,174
834,387
834,387
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
400 mV
400 mV
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS386000RGPR provided by its distributors.

VOLTAGE SUPERVISOR, 400MV, QFN-20, Threshold Voltage:400mV, No. of Supervisors / Monitors:4Monitor...
Volt Supervisor Voltage Supervisory 20-Pin VQFN EP T/R
Open-drain, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125
Processor Supervisor Adj 4 Active Low/Open Drain 20-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS386000RGPR .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation2.86 W
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Number of Voltages Monitored4
PackagingTape & Reel
Power Dissipation2.86 W
Quiescent Current12 µA
ResetActive Low
Schedule B8542390000
Threshold Voltage1 V
TypeMulti-Voltage Supervisor
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS386000RGPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet28 pages9 years ago
Datasheet21 pages10 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Upverter
Datasheet40 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago