Texas Instruments TPS3839L30DBZR

Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Reset Threshold Voltage2.669 V
Max Supply Current500 nA
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.564 V
Min Supply Voltage900 mV
Nominal Supply Current150 nA
Number of Channels1
Number of Monitored Inputs1
Number of Outputs1
Number of Voltages Monitored1
PackagingDigi-Reel®
Quiescent Current150 nA
ResetActive Low
Reset Timeout120 ms
Schedule B8542390000
Threshold Voltage2.63 V
TypeSimple Reset/Power-On Reset
Watchdog TimerNo
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3839L30DBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet23 pages10 years ago
Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet31 pages7 years ago
element14 APAC
Datasheet31 pages8 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
Upverter
Datasheet34 pages6 years ago

Inventory History

3 month trend:
-3.06%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.443
$ 0.443
Stock
827,904
562,328
562,328
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
120 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
900 mV
600 mV
600 mV
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3839L30DBZR provided by its distributors.

Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Volt Supervisor Supply Voltage Supervisor 3-Pin SOT-23 T/R
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
VOLTAGE MONITOR, 150NA, 6.5V, SOT-23-3; Tension de seuil: 2.63V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 900mV; Tension, alimentation max..: 6.5V; Type de reset: Actif bas; Boîtier de CI
Voltage Monitor, 150Na, 6.5V, Sot-23-3; Threshold Voltage:2.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:900Mv; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:3Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3839L30DBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3839L30DBZR .

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Reset Threshold Voltage2.669 V
Max Supply Current500 nA
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.564 V
Min Supply Voltage900 mV
Nominal Supply Current150 nA
Number of Channels1
Number of Monitored Inputs1
Number of Outputs1
Number of Voltages Monitored1
PackagingDigi-Reel®
Quiescent Current150 nA
ResetActive Low
Reset Timeout120 ms
Schedule B8542390000
Threshold Voltage2.63 V
TypeSimple Reset/Power-On Reset
Watchdog TimerNo
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3839L30DBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet23 pages10 years ago
Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet31 pages7 years ago
element14 APAC
Datasheet31 pages8 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
Upverter
Datasheet34 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago