Texas Instruments TPS3808G15DRVR

Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Number of Pins6
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage1.407 V
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.393 V
Min Supply Voltage1.65 V
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current2.4 µA
Overvoltage Threshold1.407 V
PackagingCut Tape
Quiescent Current2.4 µA
ResetActive Low
Schedule B8542390000
Threshold Voltage1.4 V
Undervoltage Threshold1.4 V
Watchdog TimerNo
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G15DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
DigiKey
Datasheet17 pages17 years ago

Inventory History

3 month trend:
+2.57%

Alternate Parts

Price @ 1000
$ 0.731
$ 0.972
$ 0.972
Stock
248,461
170,633
170,633
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
1.4 V
1.4 V
1.4 V
Overvoltage Threshold
1.407 V
1.407 V
1.407 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3808G15DRVR provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
Processor Supervisor 1.4V 1 Active Low/Open Drain 6-Pin WSON EP T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.8V; Package/Case:6-WSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins6
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage1.407 V
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.393 V
Min Supply Voltage1.65 V
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current2.4 µA
Overvoltage Threshold1.407 V
PackagingCut Tape
Quiescent Current2.4 µA
ResetActive Low
Schedule B8542390000
Threshold Voltage1.4 V
Undervoltage Threshold1.4 V
Watchdog TimerNo
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G15DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
DigiKey
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago