Texas Instruments TPS3808G01DBVTG4

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Production

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current5 mA
Max Supply Voltage6.5 V
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2.7 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current2.4 µA
PackagingCut Tape
Quiescent Current2.4 µA
ResetActive Low
Threshold Voltage405 mV
Watchdog TimerNo
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G01DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages11 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Mouser
Datasheet20 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet23 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.74
Stock
2,756,499
3,929,241
3,929,241
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3808G01DBVTG4 provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Processor Supervisor Adj 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
SUPERVISORY CCT, SMD, 3808, SOT236; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.7V to 6.5V; Reset Type:Active-Low; Supply Current:2.7µA; Delay Time:300ms; Digital IC Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3808; IC Generic Number:3808; Input Voltage Max:7V; Input Voltage Min:-0.3V; Logic Function Number:3808; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5mA; Output Type:Open Drain; Package / Case:SOT-23; Supply Voltage Max:6.5V; Supply Voltage Min:1.7V; Termination Type:SMD; Turn On Threshold Voltage:405mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current5 mA
Max Supply Voltage6.5 V
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2.7 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current2.4 µA
PackagingCut Tape
Quiescent Current2.4 µA
ResetActive Low
Threshold Voltage405 mV
Watchdog TimerNo
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G01DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages11 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Mouser
Datasheet20 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago