Texas Instruments TPS3707-30DGNRG4

Processor Supervisor 1.25V/2.63V 2.5V/3V/3.3V/5V 8-Pin HVSSOP EP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.14 W
Max Supply Current50 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current50 µA
Number of Elements2
Number of Voltages Monitored1
Operating Supply Current20 µA
Overvoltage Threshold2.7 V
Power Dissipation2.14 W
Quiescent Current20 µA
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage2.63 V
Undervoltage Threshold2.63 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3707-30DGNRG4.

Texas Instruments
Datasheet23 pages12 years ago
Datasheet21 pages16 years ago
Datasheet32 pages23 years ago
iiiC
Datasheet21 pages11 years ago
Mouser
Datasheet21 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.654
$ 1.654
Stock
34,167
348,919
348,919
Authorized Distributors
0
6
6
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.93 V
2.93 V
Overvoltage Threshold
2.7 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3707-30DGNRG4.

Descriptions

Descriptions of Texas Instruments TPS3707-30DGNRG4 provided by its distributors.

Processor Supervisor 1.25V/2.63V 2.5V/3V/3.3V/5V 8-Pin HVSSOP EP T/R
RoHS Compliant HTSSOP EP Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 supervisor 3V 3mm 140ms 2.14W
Processor Supervisory Circuits with Power-Fail 8-MSOP-PowerPAD -40 to 85
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.14 W
Max Supply Current50 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current50 µA
Number of Elements2
Number of Voltages Monitored1
Operating Supply Current20 µA
Overvoltage Threshold2.7 V
Power Dissipation2.14 W
Quiescent Current20 µA
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage2.63 V
Undervoltage Threshold2.63 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3707-30DGNRG4.

Texas Instruments
Datasheet23 pages12 years ago
Datasheet21 pages16 years ago
Datasheet32 pages23 years ago
iiiC
Datasheet21 pages11 years ago
Mouser
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago