Texas Instruments TPS3701DDCR

Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Hysteresis5.5 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current8 µA
Number of Channels1
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Output Current10 mA
Output Voltage25 V
PackagingTape & Reel (TR)
Propagation Delay28.1 µs
Quiescent Current11 µA
Schedule B8542390000
Threshold Voltage400 mV
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3701DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages18 years ago
LCSC
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet26 pages7 years ago

Inventory History

3 month trend:
+77.01%

Alternate Parts

Price @ 1000
$ 1.152
$ 1.457
$ 1.457
Stock
871,419
900,700
900,700
Authorized Distributors
5
5
5
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3701DDCR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3701DDCR provided by its distributors.

Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN -40 to 125
Tape & Reel (TR) TPS3701 Open Drain e4 comparator circuit 11muA 28.1mus 2.9mm 5.5mV
Power Supply Support Circuit, Adjustable, 2 Channel, +0.04,0.0405V, PDSO6
SOT-23-Thin-6 Comparators ROHS
IC COMPARATOR 1 WINDW SOT23-THIN
Comparator Dual 36V 6-Pin SOT T/R
French Electronic Distributor since 1988
TPS3701 36-V Window Comparator with Internal Reference for Over- and Undervoltage Detection | IC COMP WINDOW W/REF 6SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Hysteresis5.5 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current8 µA
Number of Channels1
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Output Current10 mA
Output Voltage25 V
PackagingTape & Reel (TR)
Propagation Delay28.1 µs
Quiescent Current11 µA
Schedule B8542390000
Threshold Voltage400 mV
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3701DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages18 years ago
LCSC
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet26 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago