Texas Instruments TPS3600D25PWG4

Battery-Backup Supervisor for Low Power Processors 14-TSSOP -40 to 85
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Reset Threshold Voltage2.27 V
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.17 V
Min Supply Voltage1.65 V
Nominal Supply Current40 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current20 µA
Operating Supply Voltage2.5 V
Overvoltage Threshold2.27 V
Power Dissipation700 mW
Quiescent Current20 µA
ResetActive Low
Reset Timeout60 ms
Threshold Voltage2.22 V
Undervoltage Threshold2.22 V
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3600D25PWG4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet25 pages16 years ago
Datasheet3 pages20 years ago
iiiC
Datasheet26 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.175
$ 3.175
Stock
4,214
274,768
274,768
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
2.22 V
2.22 V
2.22 V
Overvoltage Threshold
2.27 V
2.27 V
2.27 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3600D25PWG4.

Descriptions

Descriptions of Texas Instruments TPS3600D25PWG4 provided by its distributors.

Battery-Backup Supervisor for Low Power Processors 14-TSSOP -40 to 85
Processor Supervisor 2.22V 2V/2.5V/3.3V/5V 14-Pin TSSOP Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Reset Threshold Voltage2.27 V
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.17 V
Min Supply Voltage1.65 V
Nominal Supply Current40 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current20 µA
Operating Supply Voltage2.5 V
Overvoltage Threshold2.27 V
Power Dissipation700 mW
Quiescent Current20 µA
ResetActive Low
Reset Timeout60 ms
Threshold Voltage2.22 V
Undervoltage Threshold2.22 V
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3600D25PWG4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet25 pages16 years ago
Datasheet3 pages20 years ago
iiiC
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago