Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Supply Voltage Max:15V ;RoHS Compliant: Yes
IC, PC PWR SPLY SUPERVISOR 8-DIP; Threshold Voltage:1.15V; No. of Supervisors / Monitors:3; Supply Voltage Range:4V to 15V; Reset Type:Active-Low; Supply Current:1mA; Delay Time:150ms; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3511; Output Current Max:20mA; Output Type:Open Drain; Package / Case:PDIP; Power Dissipation Pd:1.092W; Power Dissipation Pd:1.092W; Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:Through Hole; Turn On Threshold Voltage:3.3V
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: