Texas Instruments TPS3307-33DGNG4

Processor Supervisor 4.55V/2.93V/Adj 3.3V/5V Automotive 8-Pin HVSSOP EP Tube

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.14 W
Max Supply Current40 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current40 µA
Number of Elements3
Number of Voltages Monitored3
Operating Supply Current15 µA
Power Dissipation2.14 W
Quiescent Current15 µA
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage4.55 V
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.02 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-33DGNG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Datasheet29 pages23 years ago
Newark
Datasheet20 pages10 years ago
Farnell
Datasheet20 pages8 years ago
Jameco
Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.539
$ 1.539
Stock
17,013
1,437,444
1,437,444
Authorized Distributors
0
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-33DGNG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3307-33DGNG4 provided by its distributors.

Processor Supervisor 4.55V/2.93V/Adj 3.3V/5V Automotive 8-Pin HVSSOP EP Tube
Triple Processor Supervisory Circuit 8-MSOP-PowerPAD -40 to 85
RoHS Compliant HTSSOP EP RESET THRESHOLD VOLTAGE IS 4.55V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR Nickel/Palladium/Gold (Ni/Pd/Au) supervisor 3.3V 3mm 140ms 2.14W
TRIPLE MPU SUPERVISORY C, SMD, 3307; Threshold Voltage:2.93V; No. of Supervisors / Monitors:3; Supply Voltage Range:2V to 6V; Reset Type:Active-High / Active-Low; Supply Current:40µA; Delay Time:200ms; Digital IC Case Style:HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3307; IC Generic Number:3307; Logic Function Number:3307; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5mA; Package / Case:HTSSOP; Power Dissipation Pd:2.14W; Power Dissipation Pd:2.14W; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD; Turn On Threshold Voltage:2.93V; Voltage Vcc Max:6V; Voltage Vcc Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.14 W
Max Supply Current40 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current40 µA
Number of Elements3
Number of Voltages Monitored3
Operating Supply Current15 µA
Power Dissipation2.14 W
Quiescent Current15 µA
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage4.55 V
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.02 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-33DGNG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Datasheet29 pages23 years ago
Newark
Datasheet20 pages10 years ago
Farnell
Datasheet20 pages8 years ago
Jameco
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago