Texas Instruments TPS3306-18DGK

Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation424 mW
Max Supply Current40 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current40 µA
Number of Channels2
Number of Elements2
Number of Voltages Monitored2
Operating Supply Current15 µA
Power Dissipation424 mW
Quiescent Current15 µA
ResetActive Low
Reset Timeout70 ms
Schedule B8542390000
Threshold Voltage2.93 V
Undervoltage Threshold2.93 V
Watchdog TimerYes
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-18DGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet29 pages23 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet15 pages7 years ago
Datasheet17 pages14 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet18 pages8 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Jameco
Datasheet16 pages17 years ago
DigiKey
Datasheet13 pages19 years ago
Sierra IC
Datasheet13 pages19 years ago

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 1.667
$ 1.291
$ 1.95
Stock
340,092
924,677
26,787
Authorized Distributors
5
5
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
70 ms
70 ms
70 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3306-18DGK.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3306-18DGK provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Processor Supervisor 2.93V/1.68V 2 Active Low/Open Drain 8-Pin VSSOP Tube
ROHS3Compliant Tube TPS3306 POWER-ON RESET GENERATOR supervisor 3.3V 3mm 70ms Minimum 424mW
Triple Processor Supervisory Circuit Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3306-18DGK.
VOLTAGE SUPERVISOR, 15UA, 6V, MSOP-8; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 2Moniteurs(s); Tension, alimentation min.: 2.7V; Tension, alimentation max..: 6V; Type de reset: Actif bas / Drain ouvert; Boî
VOLTAGE SUPERVISOR, 15UA, 6V, MSOP-8; Threshold Voltage:2.93V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-Low, Open-Drain; Digital IC Case:VSSOP; No. of Pins:8Pins; Delay Time:100ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:15µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3306-18DGK .
  • TPS3306-18DGK.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation424 mW
Max Supply Current40 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current40 µA
Number of Channels2
Number of Elements2
Number of Voltages Monitored2
Operating Supply Current15 µA
Power Dissipation424 mW
Quiescent Current15 µA
ResetActive Low
Reset Timeout70 ms
Schedule B8542390000
Threshold Voltage2.93 V
Undervoltage Threshold2.93 V
Watchdog TimerYes
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-18DGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet29 pages23 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet15 pages7 years ago
Datasheet17 pages14 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet18 pages8 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Jameco
Datasheet16 pages17 years ago
DigiKey
Datasheet13 pages19 years ago
Sierra IC
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago