Texas Instruments TPS3305-25DR

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Production

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Current40 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current40 µA
Number of Elements2
Number of Voltages Monitored2
Operating Supply Current15 µA
Power Dissipation725 mW
Quiescent Current15 µA
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage2.93 V
Undervoltage Threshold2.93 V
Watchdog TimerYes
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-25DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages23 years ago
Mouser
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Newark
Datasheet18 pages11 years ago
iiiC
Datasheet15 pages11 years ago
Sierra IC
Datasheet13 pages21 years ago

Inventory History

3 month trend:
-5.67%

Alternate Parts

Price @ 1000
$ 1.006
$ 2.086
$ 1.872
$ 2.53
Stock
588,442
310,907
51,494
109,357
Authorized Distributors
1
5
1
3
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Number of Voltages Monitored
2
2
2
2
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.86 V
2.86 V
Overvoltage Threshold
-
-
3.02 V
3.02 V
Watchdog Timer
Yes
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3305-25DR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3305-25DR provided by its distributors.

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Processor Supervisor 2.93V/2.25V 2 Active High/Active Low 8-Pin SOIC T/R
ROHS3Compliant Tape & Reel (TR) TPS3305 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2.7V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Current40 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current40 µA
Number of Elements2
Number of Voltages Monitored2
Operating Supply Current15 µA
Power Dissipation725 mW
Quiescent Current15 µA
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage2.93 V
Undervoltage Threshold2.93 V
Watchdog TimerYes
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-25DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages23 years ago
Mouser
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Newark
Datasheet18 pages11 years ago
iiiC
Datasheet15 pages11 years ago
Sierra IC
Datasheet13 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago