Texas Instruments TPS3110E09DBVR

Ultra-low supply current, voltage supervisor with watchdog timer 6-SOT-23 -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage866 mV
Max Supply Current27 µA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage854 mV
Min Supply Voltage400 mV
Number of Channels1
Number of Voltages Monitored1
Operating Supply Current1.2 µA
Overvoltage Threshold866 mV
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current1.2 µA
ResetActive Low
Reset Timeout65 ms
Threshold Voltage860 mV
Undervoltage Threshold860 mV
Watchdog TimerYes
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3110E09DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet23 pages16 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet20 pages17 years ago
Sierra IC
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-7.79%

Alternate Parts

Price @ 1000
$ 1.297
$ 1.43
$ 1.43
Stock
342,242
62,363
62,363
Authorized Distributors
3
1
1
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
860 mV
860 mV
860 mV
Overvoltage Threshold
866 mV
866 mV
866 mV
Watchdog Timer
Yes
-
-
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3110E09DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3110E09DBVR provided by its distributors.

Ultra-low supply current, voltage supervisor with watchdog timer 6-SOT-23 -40 to 85
Processor Supervisor 0.86V 1 Active Low/Push-Pull 6-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.4V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage866 mV
Max Supply Current27 µA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage854 mV
Min Supply Voltage400 mV
Number of Channels1
Number of Voltages Monitored1
Operating Supply Current1.2 µA
Overvoltage Threshold866 mV
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current1.2 µA
ResetActive Low
Reset Timeout65 ms
Threshold Voltage860 mV
Undervoltage Threshold860 mV
Watchdog TimerYes
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3110E09DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet23 pages16 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet20 pages17 years ago
Sierra IC
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago