Texas Instruments TPS25940LRVCR

2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
FeaturesLatched Fault, Thermal Limit
Max Operating Temperature85 °C
Max Output Current5.3 A
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Current202 µA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25940LRVCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet47 pages9 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
LCSC
Datasheet46 pages3 years ago

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.947
$ 1.099
$ 1.099
Stock
715,655
648,553
648,553
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS25940LRVCR provided by its distributors.

2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85
Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R / IC PWR MGMT EFUSE 2.7-18V 20WQFN
Power Switch 1-OUT 0.6A 0.042Ohm 20-Pin WQFN EP T/R
IC PWR MGMT EFUSE 2.7-18V 20WQFN
2.7V~18V QFN-20-EP(3x4) Surge Suppressors ROHS
Power Supply Support Circuit, Adjustable, 1 Channel
Analog / Linear ICs (S&D, non Std., MPP) Part 2
Tps2594xxrvc With Pin 1 Devslp
TPS25940 18V, 5A, 42MOHM EFUSE W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
FeaturesLatched Fault, Thermal Limit
Max Operating Temperature85 °C
Max Output Current5.3 A
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Current202 µA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25940LRVCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet47 pages9 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
LCSC
Datasheet46 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago