Texas Instruments TPS25940ARVCT

2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
FeaturesAuto Retry, Thermal Limit
InterfaceSerial
Max Operating Temperature85 °C
Max Output Current5.3 A
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.02 mA
Number of Channels1
Number of Outputs1
Operating Supply Current202 µA
Output Current5.3 A
PackagingTape & Reel (TR)
Resistance49 mΩ
Schedule B8542390000
Turn-Off Delay Time2 µs
Turn-On Delay Time220 µs
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25940ARVCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet47 pages9 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago

Inventory History

3 month trend:
-5.82%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.01
$ 1.099
$ 1.272
Stock
783,366
6,075,889
1,044,523
502,742
Authorized Distributors
4
3
6
5
Case/Package
-
-
-
-
Number of Pins
20
20
20
20
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
Serial
Serial
-
-
Memory Size
-
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS25940ARVCT provided by its distributors.

2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85
Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R
IC PWR MGMT EFUSE 2.7-18V 20WQFN
2.7V~18V WQFN-20(4x3) Surge Suppressors ROHS
Power Switch 0.6A 20-Pin WQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel
Tps2594xxrvc With Pin1devslp(Auto Retry)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
FeaturesAuto Retry, Thermal Limit
InterfaceSerial
Max Operating Temperature85 °C
Max Output Current5.3 A
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.02 mA
Number of Channels1
Number of Outputs1
Operating Supply Current202 µA
Output Current5.3 A
PackagingTape & Reel (TR)
Resistance49 mΩ
Schedule B8542390000
Turn-Off Delay Time2 µs
Turn-On Delay Time220 µs
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25940ARVCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet47 pages9 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago