Texas Instruments TPS2592BADRCT

Hot Swap Controller 1-CH 5.5V N-Channel Positive Voltage 10-Pin VSON EP T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
FeaturesAuto Retry, OVP, Thermal Limit
Max Operating Temperature85 °C
Max Output Current5 A
Max Supply Current800 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Number of Channels1
Operating Supply Current100 µA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2592BADRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet34 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Farnell
Datasheet34 pages8 years ago

Inventory History

3 month trend:
-0.71%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2592BADRCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2592BADRCT provided by its distributors.

Hot Swap Controller 1-CH 5.5V N-Channel Positive Voltage 10-Pin VSON EP T/R
Hot Swap Voltage Controllers 5V eFuse w/ Intg Blocking FET Driver
4.5-V-6.1-V, 28mΩ, 2-5A eFuse 10-VSON -40 to 125
4.5V~5.5V VSON-10(3x3) Surge Suppressors ROHS
TPS2592BA 5V, 5A, 28MOHM EFUSE W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
FeaturesAuto Retry, OVP, Thermal Limit
Max Operating Temperature85 °C
Max Output Current5 A
Max Supply Current800 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Number of Channels1
Operating Supply Current100 µA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2592BADRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet34 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Farnell
Datasheet34 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago