Texas Instruments TPS2550DBVT

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Power Dissipation285 mW
Max Supply Voltage6.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage6.5 V
Number of Outputs1
Output Current1.1 A
PackagingCut Tape
Resistance85 mΩ
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2550DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages8 years ago
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Newark
Datasheet32 pages7 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
Factory Futures
Datasheet32 pages11 years ago
iiiC
Datasheet32 pages11 years ago

Inventory History

3 month trend:
+4.71%

Alternate Parts

Price @ 1000
$ 1.664
$ 0.333
$ 0.4
$ 0.394
$ 0.4
Stock
370,210
3,230,572
943,922
1,773,443
376,912
Authorized Distributors
4
5
5
3
5
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
6
6
Number of Outputs
1
1
1
1
1
Max Output Current
1.1 A
1.5 A
1.2 A
1.5 A
1.2 A
Switching Frequency
-
-
-
-
-
Min Input Voltage
2.5 V
-
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
6.5 V
6.5 V
Min Output Voltage
-
-
-
-
-
Max Output Voltage
-
-
-
-
-
Efficiency
-
-
-
-
-
Synchronous Rectifier
-
-
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2550DBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2550DBVT provided by its distributors.

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
Tape & Reel (TR) TPS2550 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2.9mm 6.5V 1.1A 285mW
Ic, Pwr Dist Switch Adj Sot23-6; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:1.4A; On State Resistance:0.085Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:6Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2550DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2550DBVT .
  • TPS2550DBVT.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Power Dissipation285 mW
Max Supply Voltage6.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage6.5 V
Number of Outputs1
Output Current1.1 A
PackagingCut Tape
Resistance85 mΩ
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2550DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages8 years ago
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Newark
Datasheet32 pages7 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
Factory Futures
Datasheet32 pages11 years ago
iiiC
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago