Texas Instruments TPS2513DBVR

USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R / IC USB PWR SW/CTRLR CHRG SOT23-6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Operating Supply Current155 µA
Operating Supply Voltage5.5 V
Output Current35 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2513DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages10 years ago
Datasheet14 pages10 years ago
Datasheet4 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
LCSC
Datasheet16 pages3 years ago
Arrow.cn
Datasheet16 pages8 years ago

Inventory History

3 month trend:
+746%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.884
$ 0.884
Stock
1,642,677
736,733
736,733
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
-
35 mA
35 mA
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
2.57 V
2.57 V
Max Output Voltage
-
2.84 V
2.84 V
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2513DBVR provided by its distributors.

USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R / IC USB PWR SW/CTRLR CHRG SOT23-6
USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Dual USB Dedicated Charging Port Controllers 6-SOT-23 -40 to 125
TPS2513 Tape & Reel (TR) Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 2.9mm 5.5V -40C~125C 200muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2513DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Operating Supply Current155 µA
Operating Supply Voltage5.5 V
Output Current35 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2513DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages10 years ago
Datasheet14 pages10 years ago
Datasheet4 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
LCSC
Datasheet16 pages3 years ago
Arrow.cn
Datasheet16 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago