Texas Instruments TPS2511DGN

USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight24.408939 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5.5 V
Number of Outputs1
Operating Supply Current180 µA
Output Current2.7 A
Resistance70 mΩ
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2511DGN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet27 pages11 years ago
Newark
Datasheet26 pages11 years ago
Datasheet32 pages7 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
Arrow.cn
Datasheet25 pages7 years ago
Arrow Electronics
Datasheet26 pages11 years ago

Inventory History

3 month trend:
+24.49%

Alternate Parts

Price @ 1000
$ 0.827
$ 0.462
$ 0.462
Stock
1,907,439
3,321,503
3,321,503
Authorized Distributors
5
3
3
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
4.5 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2511DGN provided by its distributors.

USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
TEXAS INSTRUMENTS - TPS2511DGN . - Battery Charger, USB Port Controller, 5.5V input, MSOP-8
USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP Tube
TPS2511 Tube Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 3mm 5.5V -40C~85C 180muA
USB CHRGING PORT CNTRL, SWITCH, 8MSOP; Type de pile: -; Tension, entrée: 5.5V; Tension de charge de la batterie: -; Courant, charge max..: -; Type de boîtier de CI Batterie: MSOP; Nombre de broches: 8Broche(s); Nombre de piles
Usb Chrging Port Cntrl, Switch, 8Msop; Battery Type:-; Input Voltage:5.5V; Battery Charge Voltage:-; Charge Current Max:-; Battery Ic Case Style:Msop; No. Of Pins:8Pins; No. Of Series Cells:-; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2511DGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2511DGN .

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight24.408939 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5.5 V
Number of Outputs1
Operating Supply Current180 µA
Output Current2.7 A
Resistance70 mΩ
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2511DGN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet27 pages11 years ago
Newark
Datasheet26 pages11 years ago
Datasheet32 pages7 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
Arrow.cn
Datasheet25 pages7 years ago
Arrow Electronics
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago