Texas Instruments TPS2411PW

0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins14
Weight57.209338 mg
Technical
Max Input Voltage16.5 V
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Supply Voltage16.5 V
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5 V
Number of Channels1
Number of Outputs1
Output Voltage10.2 V
PackagingCut Tape
Quiescent Current1.2 mA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2411PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages17 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Mouser
Datasheet26 pages16 years ago
element14 APAC
Datasheet32 pages8 years ago
Newark
Datasheet32 pages11 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+0.50%

Alternate Parts

Price @ 1000
$ 2.88
$ 1.8
$ 1.8
Stock
355,608
477,774
477,774
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
16.5 V
16.5 V
16.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2411PW provided by its distributors.

0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
IC, O-RING CONTROLLER 14-TSSOP; Applications de Contrôleur: Alimentations N+1, Lames de serveur, Systèmes de télécommunications, Systèmes à haute disponibilité; Tension, entrée: 16.5V; Tension, alimentation min.: 3V; Tensio
Ic, O-Ring Controller 14-Tssop; Controller Applications:High Availability Systems, N+1 Power Supplies, Server Blades, Telecom Systems; Input Voltage:16.5V; Supply Voltage Min:3V; Supply Voltage Max:16.5V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2411PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2411PW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins14
Weight57.209338 mg
Technical
Max Input Voltage16.5 V
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Supply Voltage16.5 V
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5 V
Number of Channels1
Number of Outputs1
Output Voltage10.2 V
PackagingCut Tape
Quiescent Current1.2 mA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2411PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages17 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Mouser
Datasheet26 pages16 years ago
element14 APAC
Datasheet32 pages8 years ago
Newark
Datasheet32 pages11 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago