Texas Instruments TPS2379DDAR

IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Nominal Supply Current500 µA
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2379DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet32 pages11 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
Arrow.cn
Datasheet38 pages7 years ago

Inventory History

3 month trend:
-6.97%

Alternate Parts

Price @ 1000
$ 1.029
$ 0.86
$ 1.092
$ 1.41
Stock
1,058,711
2,470,714
889,452
425,564
Authorized Distributors
4
3
4
3
Case/Package
-
-
SOIC
SOIC
Number of Pins
8
8
8
8
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
Parallel
-
-
Parallel
Memory Size
-
-
-
-
Min Supply Voltage
-300 mV
-300 mV
0 V
-
Max Supply Voltage
100 V
57 V
57 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2379DDAR provided by its distributors.

IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
TPS2379 Active Tape & Reel (TR) e4 power over ethernet controller 850mA 1.48mm 0V~57V 25W
Power Over Ethernet PD Controller 0V 57V 8-Pin HSOIC EP
UA-0509-0 IC,SMD,SOIC8-EP,POE HIGH-POWER
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC CTRLR POE PD IEEE 8SOPWRPAD
Poe Pd Device For Ieee802.3 At W/Type 2
Power Device 8-Pin HSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Nominal Supply Current500 µA
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2379DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet32 pages11 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
Arrow.cn
Datasheet38 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago