Texas Instruments TPS2375DG4

Class 3 PoE PD with latch protection 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Operating Temperature85 °C
Min Current Limit405 mA
Min Operating Temperature-40 °C
Nominal Input Voltage57 V
Operating Supply Current240 µA
Operating Supply Voltage57 V
Output Current350 mA
Output Power12.95 W
Resistance1 Ω
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2375DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages19 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages11 years ago
Jameco
Datasheet25 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.326
$ 1.69
$ 1.49
Stock
209,407
663,018
603,623
418,452
Authorized Distributors
0
4
4
1
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Logic Function
-
-
-
-
Interface
-
-
-
-
Number of Drivers
-
-
-
-
Number of Receivers
-
-
-
-
Data Rate
-
-
-
-
Min Supply Voltage
-
0 V
-
-
Max Supply Voltage
-
57 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2375DG4 provided by its distributors.

Class 3 PoE PD with latch protection 8-SOIC -40 to 85
TPS2375 Active Tube e4 power over ethernet controller 405mA 1.58mm 0V~57V 12.95W
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC
Power Over Ethernet (PoE)/LAN Solutions IEEE 802.3af PoE Pwr Device Cntrler
Power Controller 8-Pin SOIC Tube
IC CTRLR POE POWERED IEEE 8-SOIC
IEEE 802.3AF POE POWERED DEVICE CONTROLLERS<AZ
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:0.405; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Operating Temperature85 °C
Min Current Limit405 mA
Min Operating Temperature-40 °C
Nominal Input Voltage57 V
Operating Supply Current240 µA
Operating Supply Voltage57 V
Output Current350 mA
Output Power12.95 W
Resistance1 Ω
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2375DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages19 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages11 years ago
Jameco
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago