Texas Instruments TPS23754PWPR-1

IEEE 802.3at PoE interface and isolated converter controller 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins20
Weight80.002354 mg
Technical
Max Operating Temperature125 °C
Max Supply Voltage57 V
Min Current Limit850 mA
Min Operating Temperature-40 °C
Min Supply Voltage0 V
PackagingTape & Reel (TR)
Power Dissipation25 W
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23754PWPR-1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages9 years ago
Datasheet45 pages10 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet47 pages2 years ago

Inventory History

3 month trend:
-4.38%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.858
$ 1.105
$ 1.86
Stock
189,949
1,225,995
4,010,836
371,185
Authorized Distributors
3
5
5
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
20
Logic Function
-
-
-
-
Frequency
-
278 kHz
-
-
Interface
-
-
-
-
Memory Size
-
-
-
-
Min Supply Voltage
0 V
-
0 V
-
Max Supply Voltage
57 V
-
57 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Descriptions

Descriptions of Texas Instruments TPS23754PWPR-1 provided by its distributors.

IEEE 802.3at PoE interface and isolated converter controller 20-HTSSOP -40 to 125
Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP
TPS23754 Active Tape & Reel (TR) e4 power over ethernet controller 920muA 1mm 0V~57V 30W
Switching Controller, Current-mode, 1.4A, 278kHz Switching Freq-Max, PDSO20
Power Switch ICs - POE / LAN IEEE 802.3at PoE Int & Iso Cnvrtr Cntrlr
IC POE INTERFACE SWITCH 20HTSSOP
IC POE CNTRL 1 CHANNEL 20HTSSOP
IC BUS TRANSCEIVER 8BIT 20TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS23754PWPR1

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins20
Weight80.002354 mg
Technical
Max Operating Temperature125 °C
Max Supply Voltage57 V
Min Current Limit850 mA
Min Operating Temperature-40 °C
Min Supply Voltage0 V
PackagingTape & Reel (TR)
Power Dissipation25 W
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23754PWPR-1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages9 years ago
Datasheet45 pages10 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet47 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago