Texas Instruments TPS23750PWPRG4

Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP / IC INTEG IEEE PD CTRLR 20-HTSSOP
Production

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Frequency487 kHz
Max Operating Temperature85 °C
Max Supply Voltage67 V
Min Current Limit405 mA
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Input Voltage67 V
Output Current28 mA
PackagingTape & Reel (TR)
Power Dissipation13 W
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23750PWPRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
Augswan
Datasheet42 pages2 years ago
Newark
Datasheet40 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.421
$ 1.798
$ 1.44
$ 1.766
$ 1.39
Stock
601,660
764,791
590,848
896,276
117,963
180,725
Authorized Distributors
0
3
4
3
4
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
20
20
20
Logic Function
-
-
-
-
-
-
Interface
-
-
-
-
-
-
Number of Drivers
-
-
-
-
-
-
Number of Receivers
-
-
-
-
-
-
Data Rate
-
-
-
-
-
-
Min Supply Voltage
0 V
-
-
0 V
0 V
-
Max Supply Voltage
67 V
-
-
67 V
67 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS23750PWPRG4 provided by its distributors.

Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP / IC INTEG IEEE PD CTRLR 20-HTSSOP
Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
Power Supply IC; Leaded Process Compatible:Yes; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Package/Case:20-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Frequency487 kHz
Max Operating Temperature85 °C
Max Supply Voltage67 V
Min Current Limit405 mA
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Input Voltage67 V
Output Current28 mA
PackagingTape & Reel (TR)
Power Dissipation13 W
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23750PWPRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
Augswan
Datasheet42 pages2 years ago
Newark
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago