Texas Instruments TPS22965DSGR

Tape & Reel (TR) TPS22965 e4 On/Off power distribution switch 2mm 2.5V 2.2ms 6A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current6 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Input Voltage5.7 V
Number of Channels1
Number of Outputs1
On-State Resistance25 mΩ
Output ConfigurationHigh Side
Output Current6 A
PackagingCut Tape
Quiescent Current50 µA
Resistance25 mΩ
Schedule B8542390000
Turn-Off Delay Time80 µs
Turn-On Delay Time2.2 ms
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22965DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet26 pages10 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages7 years ago
Datasheet28 pages7 years ago
Farnell
Datasheet28 pages7 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet30 pages3 years ago
SHENGYU ELECTRONICS
Datasheet32 pages3 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
-9.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS22965DSGR provided by its distributors.

Tape & Reel (TR) TPS22965 e4 On/Off power distribution switch 2mm 2.5V 2.2ms 6A
5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
Power Switch Hi Side 1-OUT 6A 0.016Ohm 8-Pin WSON EP T/R
Buffer/Inverter Based Peripheral Driver, PDSO8
DFN-8(2x2) Power Distribution Switches ROHS
TPS22965 5.7V, 6A, 16MOHM LOAD S
IC PWR SWITCH N-CHAN 1:1 8WSON
Power Load Switch, 5.7V, Wson-8; Power Load Switch Type:-; Input Voltage:5.7V; Current Limit:6A; On State Resistance:0.016Ohm; Distribution Switch Case Style:Wson; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22965DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22965DSGR .

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current6 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Input Voltage5.7 V
Number of Channels1
Number of Outputs1
On-State Resistance25 mΩ
Output ConfigurationHigh Side
Output Current6 A
PackagingCut Tape
Quiescent Current50 µA
Resistance25 mΩ
Schedule B8542390000
Turn-Off Delay Time80 µs
Turn-On Delay Time2.2 ms
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22965DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet26 pages10 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages7 years ago
Datasheet28 pages7 years ago
Farnell
Datasheet28 pages7 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet30 pages3 years ago
SHENGYU ELECTRONICS
Datasheet32 pages3 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago