Texas Instruments TPS22964CYZPT

5.5-V, 3-A, 14-mΩ load switch with output discharge 6-DSBGA -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Fault ProtectionReverse Current
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Supply Current96 µA
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current3 A
PackagingTape & Reel (TR)
Quiescent Current38 µA
Resistance60 mΩ
Schedule B8542390000
Turn-Off Delay Time2.5 µs
Turn-On Delay Time928 µs
Dimensions
Height500 µm
Length1.5 mm
Thickness272 µm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22964CYZPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages9 years ago
Datasheet4 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 0.458
$ 0.285
$ 0.285
Stock
1,067,632
2,994,065
2,994,065
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Max Output Current
3 A
3 A
3 A
Min Input Voltage
1 V
1 V
1 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22964CYZPT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS22964CYZPT provided by its distributors.

5.5-V, 3-A, 14-mΩ load switch with output discharge 6-DSBGA -40 to 85
Tape & Reel (TR) TPS22964 Reverse Current e1 power distribution switch 1.5mm 5.5V 928mus 3A
Power Switch Hi Side 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch
5V/3A 18Mohm Load Switch 800Us Trise Qod
IC PWR SWITCH N-CHAN 1:1 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Fault ProtectionReverse Current
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Supply Current96 µA
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current3 A
PackagingTape & Reel (TR)
Quiescent Current38 µA
Resistance60 mΩ
Schedule B8542390000
Turn-Off Delay Time2.5 µs
Turn-On Delay Time928 µs
Dimensions
Height500 µm
Length1.5 mm
Thickness272 µm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22964CYZPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages9 years ago
Datasheet4 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago