Texas Instruments TPS22963CYZPT

Tape & Reel (TR) TPS22963 Reverse Current e1 power distribution switch 1.5mm 5.5V 928mus 3A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Fault ProtectionReverse Current
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current3 A
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current38 µA
Resistance18 mΩ
Schedule B8542390000
Turn-Off Delay Time3.5 µs
Turn-On Delay Time928 µs
Dimensions
Height500 µm
Length1.5 mm
Thickness272 µm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22963CYZPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages9 years ago
Datasheet4 pages10 years ago
Newark
Datasheet28 pages8 years ago
element14 APAC
Datasheet26 pages8 years ago
LCSC
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 0.42
$ 0.372
$ 0.372
Stock
575,267
1,745,401
1,745,401
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Max Output Current
3 A
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22963CYZPT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS22963CYZPT provided by its distributors.

Tape & Reel (TR) TPS22963 Reverse Current e1 power distribution switch 1.5mm 5.5V 928mus 3A
5.5-V, 3-A, 14-mΩ load switch 6-DSBGA -40 to 85
1V~5.5V 13.3mΩ 3A BGA-6 Power Distribution Switches ROHS
Power Switch Hi Side 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
IC LOAD SWITCH ULTRA LOW 6-DSBGA
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Buffer/Inverter Based Peripheral Driver
Power Load Switch, 5.5V, Dsbga-6; Power Load Switch Type:-; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.0133Ohm; Distribution Switch Case Style:Dsbga; No. Of Pins:6Pins; Thermal Protection:No; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22963CYZPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Fault ProtectionReverse Current
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current3 A
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current38 µA
Resistance18 mΩ
Schedule B8542390000
Turn-Off Delay Time3.5 µs
Turn-On Delay Time928 µs
Dimensions
Height500 µm
Length1.5 mm
Thickness272 µm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22963CYZPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages9 years ago
Datasheet4 pages10 years ago
Newark
Datasheet28 pages8 years ago
element14 APAC
Datasheet26 pages8 years ago
LCSC
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago