Texas Instruments TPS22904YFPT

3.6-V, 0.5-A, 66-mΩ load switch with output discharge 4-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Current500 mA
InterfaceOn/Off
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation480 mW
Max Supply Current1 µA
Max Supply Voltage3.6 V
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Nominal Input Voltage1.1 V
Nominal Supply Current1 µA
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current500 mA
Power Dissipation480 mW
Quiescent Current180 nA
Resistance90 mΩ
Turn-Off Delay Time7 µs
Turn-On Delay Time1.5 µs
Voltage3.6 V
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22904YFPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages12 years ago
Newark
Datasheet16 pages14 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet24 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago

Inventory History

3 month trend:
+1.10%

Alternate Parts

Price @ 1000
$ 0.394
$ 0.314
$ 0.314
Stock
297,805
1,156,496
1,156,496
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
4
4
4
Logic Function
-
-
-
Frequency
-
-
-
Interface
On/Off
-
-
Memory Size
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22904YFPT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS22904YFPT provided by its distributors.

3.6-V, 0.5-A, 66-mΩ load switch with output discharge 4-DSBGA -40 to 85
Tape & Reel (TR) TPS22904 e1 On/Off power distribution switch 0m 3.6V 1.5mus 500mA
Power Switch ICs - Power Distribution Ultra-Small Lo-Vltg Low rON Load Switch
TEXAS INSTRUMENTS TPS22904YFPTPower Load Switch, High Side, Active High, 1 Output, 3.6V, 0.5A, DSBGA-4
Power Switch 1-OUT 0.5A 0.157Ohm 4-Pin DSBGA T/R
LOW R(ON) LOAD SWITCH, 1.1V DSBGA-4, FULL REEL
IC PWR SWITCH P-CHAN 1:1 4DSBGA
TPS22904 3.6-V, 0.5-A, 68MOHM LO
IC, LOAD SWITCH, USMALL, 4DSBGA; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:500mA; On State Resistance:0.066ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:480mW; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:DSBGA; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:22904; On Resistance Rds(on):0.066ohm; Package / Case:DSBGA; Power Dissipation Pd:480mW; Supply Voltage Max:3.6V; Supply Voltage Min:1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Current500 mA
InterfaceOn/Off
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation480 mW
Max Supply Current1 µA
Max Supply Voltage3.6 V
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Nominal Input Voltage1.1 V
Nominal Supply Current1 µA
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current500 mA
Power Dissipation480 mW
Quiescent Current180 nA
Resistance90 mΩ
Turn-Off Delay Time7 µs
Turn-On Delay Time1.5 µs
Voltage3.6 V
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22904YFPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages12 years ago
Newark
Datasheet16 pages14 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet24 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago