Texas Instruments TPS22901YFPR

3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
InterfaceOn/Off
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation480 mW
Max Supply Current880 nA
Min Input Voltage1 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.6 V
Nominal Supply Current137 nA
Number of Channels1
Number of Outputs1
Operating Supply Voltage3.6 V
Output ConfigurationHigh Side
Output Current500 mA
PackagingCut Tape
Power Dissipation480 mW
Quiescent Current204 nA
Resistance95 mΩ
Schedule B8542390000
Turn-Off Delay Time39 µs
Turn-On Delay Time33 µs
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22901YFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet29 pages11 years ago
Newark
Datasheet33 pages6 years ago
Datasheet27 pages12 years ago
Datasheet30 pages10 years ago
Upverter
Datasheet30 pages10 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Farnell
Datasheet25 pages15 years ago

Inventory History

3 month trend:
-18.57%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.233
$ 0.233
Stock
1,728,943
1,948,550
1,948,550
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
4
4
4
Logic Function
-
-
-
Frequency
-
-
-
Interface
On/Off
On/Off
On/Off
Memory Size
-
-
-
Min Supply Voltage
-
1 V
1 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS22901YFPR provided by its distributors.

3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
TEXAS INSTRUMENTS TPS22901YFPR Power Load Switch, Controlled Turn On, High Side, Active High, 1 Output, 3.6V, 0.5A, DSBGA-4
IC, LOAD SWITCH, LRDS(ON), 4DSBGA; Type de commutateur: Haut potentiel; Tension, entrée: 3.6V; Limite en courant: 500mA; Résistance d'état On: 0.078ohm; Type de boîtier de commutateur de distribution: DSBGA; Nombre de broches
Ic, Load Switch, Lrds(On), 4Dsbga; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:500Ma; On State Resistance:0.078Ohm; Distribution Switch Case Style:Dsbga; No. Of Pins:4Pins; Thermal Protection:No; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22901YFPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22901YFPR .
  • TPS22901YFPR.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
InterfaceOn/Off
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation480 mW
Max Supply Current880 nA
Min Input Voltage1 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.6 V
Nominal Supply Current137 nA
Number of Channels1
Number of Outputs1
Operating Supply Voltage3.6 V
Output ConfigurationHigh Side
Output Current500 mA
PackagingCut Tape
Power Dissipation480 mW
Quiescent Current204 nA
Resistance95 mΩ
Schedule B8542390000
Turn-Off Delay Time39 µs
Turn-On Delay Time33 µs
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22901YFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet29 pages11 years ago
Newark
Datasheet33 pages6 years ago
Datasheet27 pages12 years ago
Datasheet30 pages10 years ago
Upverter
Datasheet30 pages10 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Farnell
Datasheet25 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago