Texas Instruments TPS22810DRVR

18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Ambient Temperature Range High105 °C
Fall Time2 µs
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current3 A
Rise Time120 µs
Schedule B8542390000
Turn-Off Delay Time3.3 µs
Turn-On Delay Time185 µs
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22810DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Upverter
Datasheet35 pages6 years ago

Inventory History

3 month trend:
-18.18%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.56
$ 0.56
Stock
3,950,142
1,880,624
1,880,624
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
-
-
-
Rise Time
120 µs
120 µs
120 µs
Fall Time
2 µs
2 µs
2 µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS22810DRVR provided by its distributors.

18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105
Tape & Reel (TR) TPS22810 Over Temperature UVLO e4 power distribution switch 2mm 2.7V 185mus 3A
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6
Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)
2.7V~18V 79mΩ 3A DFN-6(2x2) Power Distribution Switches ROHS
IC, Load Switch, Thermal Protection, 2.7 to 18V, 6-WSON, SMD
Power Switch Hi Side 1-OUT 3A 0.086Ohm 6-Pin WSON EP T/R
Tps22810 18-V 2-A 72-Mohm On-Resistance
IC PWR SWITCH N-CHAN 1:1 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins6
Technical
Ambient Temperature Range High105 °C
Fall Time2 µs
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current3 A
Rise Time120 µs
Schedule B8542390000
Turn-Off Delay Time3.3 µs
Turn-On Delay Time185 µs
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22810DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Upverter
Datasheet35 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago