Texas Instruments TPS22810DBVR

18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation1.04 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current62 µA
Number of Channels1
Number of Outputs1
Output Current3 A
Output Voltage18 V
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22810DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Upverter
Datasheet35 pages6 years ago

Inventory History

3 month trend:
-2.79%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.26
$ 0.26
Stock
2,558,315
1,884,264
1,884,264
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS22810DBVR provided by its distributors.

18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
IC PWR SWITCH N-CHAN 1:1 SOT23-6 / 2.7-18-V, On-Resistance Load Switch With Thermal Protection
2.7V~18V 79mΩ 2A SOT-23-6 Power Distribution Switches ROHS
Power Switch Hi Side 1-OUT 2A 0.086Ohm 6-Pin SOT-23 T/R
Tape & Reel (TR) TPS22810 Over Temperature UVLO e4 power distribution switch 2.9mm 2.7V 2A 1.04W
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
French Electronic Distributor since 1988
Tps22810 2.7-18-V 2A 79Mohm On-Resistanc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation1.04 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current62 µA
Number of Channels1
Number of Outputs1
Output Current3 A
Output Voltage18 V
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22810DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Upverter
Datasheet35 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago