Texas Instruments TPS2211AIDB

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPS2211AIDB 786 Buy Now »
USD
2.11 1.79 1.43 1.43 1.43
Arrow
TPS2211AIDB 40 Buy Now »
USD
1.15 1.12 1.00 1.00 1.00
Verical
TPS2211AIDB 40 Buy Now »
USD
1.13 1.13 1.13
Digi-Key
296-3460-5-ND 173 Buy Now »
USD
2.23 2.00 1.61 1.09 0.944
Chip One Stop Japan
C1S746202102596 40 Buy Now »
JPY
167.00 161.00 161.00 161.00
Rochester Electronics
TPS2211AIDB 2,406 Buy Now »
USD
1.38 1.38 1.22 1.12 1.12
Newark 2
35K1311 0 ··
USD
2.19 1.74 1.46 1.05 0.914
38K8641 1,008 Buy Now »
USD
1.66 1.53 1.30 1.15 1.10
Mouser
595-TPS2211AIDB 411 Buy Now »
USD
2.22 1.88 1.51 1.09 0.979
Farnell
8456828 1,111 Buy Now »
GBP
1.11 0.897 0.727 0.727 0.727
element14 APAC
8456828 1,008 Buy Now »
SGD
4.14 2.80 2.10 2.10
Avnet Europe
TPS2211AIDB 80 Buy Now »
EUR
1.68 1.12 0.961
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS2211AIDB 500 Buy Now »
USD
2.52 1.89 0.945 0.819 0.819
Jameco
1109294 Yes ··
USD
2.45 2.15 1.95 1.95 1.95
SIE
TPS2211AIDB 274 ··
Abacus Technologies
TPS2211AIDB 335 ··
Ewing Components
TPS2211AIDB 7,142 Send RFQ »
GreenTree Electronics
TPS2211AIDB 432 Send RFQ »
RS Components
6206333 115 Buy Now »
GBP
1.49 0.982 0.824 0.824
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPS2211AIDB Contact Send RFQ »
North Star Micro
TPS2211AIDB Contact ··
TransparentC
TPS2211AIDB Contact ··
XS Micro
TPS2211AIDB Contact ··

Descriptions

PC Card Power Interface Switch 16-Pin SSOP Tube
Chip One Stop Japan
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Texas Instruments
PCMCIA/Cardbus Power Switches PCMCIA Pwr Intfce Sw
Mouser
IC,TPS2211AIDB,POWER DISTRIBUT
Jameco
POWER DISTRIBUTION SWITCH, 2211; Voltage, Input Max:13.5V; Output Current Max:1A; Resistance, Rds On:70mohm; Protection Type:Yes; Power Dissipation:800mW; Voltage, Supply Min:3V; Voltage, Supply Max:12V; Termination Type:SMD; Case ;RoHS Compliant: Yes
Newark
IC, POWER DISTRIBUTION SWITCH, 2211; Input Voltage:13.5V; Current Limit:2.5A; On State Resistance:0.07ohm; Thermal Protection:Yes; Power Dissipation Pd:800mW; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2211; IC Generic Number:2211; Input Voltage Max:13.5V; On Resistance Rds(on):0.07ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1A; Package / Case:SSOP; Power Dissipation Pd:800mW; Protection Type:Yes; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
IC PCMCIA PWR SW PARALL 16-SSOP
Digi-Key
POWER DISTRIBUTION SWITCH, 2211; Voltage, Input Max:13.5V; Max Output Current:1A; Resistance, Rds On:70mohm; Protection Type:Yes; Power Dissipation:800mW; Voltage, Supply Min:3V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2211; IC Generic Number:2211
Farnell
PC Card 0V/0V/0V to 5.25V/5.25V/13.5V 16-Pin SSOP Tube
Verical
0A PC Card Power Switch TPS2211AIDB
RS Components
PC Card Power Interface Switch 16-Pin SSOP Tube
Avnet

Technical Specifications

Number of Pins 16
Input Voltage (DC) 13.5 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint SSOP
Lifecycle Status Active
Number of Outputs 1
REACH SVHC Compliance No SVHC
RoHS Compliant
Power Dissipation 800 mW
Supply Voltage (DC) 3 V (min)
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 8 years ago
Datasheet 27 pages 5 years ago
Technical Drawing 2 pages 2 years ago
element14 APAC
Datasheet 28 pages 8 months ago
Datasheet 28 pages 2 years ago
Datasheet 28 pages 2 years ago
Farnell
Datasheet 28 pages 3 years ago
Datasheet 22 pages 11 years ago
Datasheet 22 pages 15 years ago
Digi-Key
Datasheet 23 pages 11 years ago
Newark
Datasheet 27 pages 7 years ago
Sierra IC
Datasheet 21 pages 14 years ago
Jameco
Datasheet 27 pages 8 years ago
iiiC
Datasheet 28 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS2211AIDB
TEXAS TPS2211AIDB
TEXAS INST TPS2211AIDB
TEXAS INSTR TPS2211AIDB
TEXAS INSTRUMENT TPS2211AIDB
TEXAS INS TPS2211AIDB
TEXAS INSTRUMENTS INC TPS2211AIDB
TEX TPS2211AIDB
TEXAS INSTRUMEN TPS2211AIDB
TEXAS INSTRU TPS2211AIDB
TI/NS TPS2211AIDB
TEXINS TPS2211AIDB
TEXAS INSTRUMENTS INCORPORATED TPS2211AIDB
TEXASIN TPS2211AIDB
Texas Instruments (TI) TPS2211AIDB
TEAXS TPS2211AIDB
TEXAS INTRUMENTS TPS2211AIDB
TEXAS INSTRUM TPS2211AIDB
TEXAS INSRUMENT TPS2211AIDB
TEXAS IST TPS2211AIDB
TI-PB TPS2211AIDB
Texas Instruments Rfid Systems TPS2211AIDB
TEXINST TPS2211AIDB
TEXAS INSRUMENTS TPS2211AIDB
TEXAS INTRUMENT TPS2211AIDB
Texas Instr. TPS2211AIDB
Texas Instruments Inc. TPS2211AIDB

Search for other parts like TPS2211 »