Texas Instruments TPS2121RUXR

2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins12
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage22 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current300 µA
Number of Outputs1
Output Voltage22 V
Schedule B8542390000
Dimensions
Height1 mm
Length2.5 mm
Thickness900 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUXR.

Texas Instruments
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-28.13%

Alternate Parts

Price @ 1000
$ 0.993
$ 1.355
Stock
639,008
387,358
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
12
12
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS2121RUXR provided by its distributors.

2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
VQFN-HR-12(2x2.5) Battery Management ICs ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC12
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins12
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage22 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current300 µA
Number of Outputs1
Output Voltage22 V
Schedule B8542390000
Dimensions
Height1 mm
Length2.5 mm
Thickness900 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUXR.

Texas Instruments
Official datasheet0 pages0 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago