Texas Instruments TPS2121RUX

Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage22 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current300 µA
Number of Outputs1
Output Current4.5 A
Output Voltage22 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUX.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2121RUX.

Descriptions

Descriptions of Texas Instruments TPS2121RUX provided by its distributors.

Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage22 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current300 µA
Number of Outputs1
Output Current4.5 A
Output Voltage22 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUX.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago