Texas Instruments TPS2115APWR

IC OR CTRLR SRC SELECT 8TSSOP / Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Current - Output 21.25 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current1.25 A
Max Power Dissipation387 mW
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Inputs2
Number of Outputs1
Operating Supply Current55 µA
Operating Supply Voltage5.5 V
Output Current1.25 A
Output Voltage6 V
PackagingTape & Reel (TR)
Resistance84 mΩ
Schedule B8542390000
Turn-Off Delay Time5 ms
Turn-On Delay Time1 ms
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2115APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet28 pages11 years ago
Datasheet27 pages12 years ago
Datasheet20 pages19 years ago
Mouser
Datasheet23 pages16 years ago
element14 APAC
Datasheet27 pages10 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet31 pages6 years ago
Datasheet31 pages8 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
Newark
Datasheet27 pages9 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
DigiKey
Datasheet21 pages17 years ago

Inventory History

3 month trend:
+8.22%

Alternate Parts

Price @ 1000
$ 1.188
$ 1.438
$ 1.34
Stock
1,216,704
1,531,041
1,020,990
Authorized Distributors
4
4
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.25 A
1.25 A
1.25 A
Switching Frequency
-
-
-
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2115APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2115APWR provided by its distributors.

IC OR CTRLR SRC SELECT 8TSSOP / Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R
POWER LOAD SW, HIGH SIDE, 5.5V, TSSOP-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1.25A; Résistance d'état On: 0.084ohm; Type de boîtier de commutateur de distribution: TSSOP; Nombre de b
Power Load Sw, High Side, 5.5V, Tssop-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.25A; On State Resistance:0.084Ohm; Distribution Switch Case Style:Tssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2115APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2115APWR .
  • TPS2115APWR.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Current - Output 21.25 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current1.25 A
Max Power Dissipation387 mW
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Inputs2
Number of Outputs1
Operating Supply Current55 µA
Operating Supply Voltage5.5 V
Output Current1.25 A
Output Voltage6 V
PackagingTape & Reel (TR)
Resistance84 mΩ
Schedule B8542390000
Turn-Off Delay Time5 ms
Turn-On Delay Time1 ms
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2115APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet28 pages11 years ago
Datasheet27 pages12 years ago
Datasheet20 pages19 years ago
Mouser
Datasheet23 pages16 years ago
element14 APAC
Datasheet27 pages10 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet31 pages6 years ago
Datasheet31 pages8 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
Newark
Datasheet27 pages9 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
DigiKey
Datasheet21 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago