Texas Instruments TPS2058ADG4

0.345A, 2.7-5.5V Quad (2In/4Out) Hi-Side MOSFET, Fault eport, Act-High Enable 16-SOIC 0 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight155.100241 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs4

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2058ADG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet32 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2058ADG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2058ADG4 provided by its distributors.

0.345A, 2.7-5.5V Quad (2In/4Out) Hi-Side MOSFET, Fault eport, Act-High Enable 16-SOIC 0 to 85
USB Power SW Hi Side/DIST Quad 5.5V 0.5A 16-Pin SOIC Tube
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:0°C to +85°C; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight155.100241 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs4

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2058ADG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet32 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago