Texas Instruments TPS2051CDBV

Single Channel, Current-Limited USB Power Distribution Switch 5-SOT-23 -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Number of Voltages Monitored1
Output Current500 mA
Threshold Voltage1.45 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051CDBV.

Texas Instruments
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet33 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2051CDBV.

Descriptions

Descriptions of Texas Instruments TPS2051CDBV provided by its distributors.

Single Channel, Current-Limited USB Power Distribution Switch 5-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Number of Voltages Monitored1
Output Current500 mA
Threshold Voltage1.45 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051CDBV.

Texas Instruments
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet33 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago