Texas Instruments TPS2051BDGNR

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation1.7123 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current43 µA
Number of Channels1
Number of Outputs1
On-State Resistance70 mΩ
Output Current500 mA
Resistance70 mΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time3 ms
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BDGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages18 years ago
Newark
Datasheet51 pages9 years ago
Datasheet59 pages7 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Datasheet51 pages9 years ago
Datasheet51 pages10 years ago
Mouser
Datasheet41 pages16 years ago
Upverter
Datasheet51 pages11 years ago
Farnell
Datasheet59 pages6 years ago
Arrow Electronics
Datasheet51 pages11 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
LCSC
Datasheet65 pages2 years ago
element14 APAC
Datasheet51 pages9 years ago
iiiC
Datasheet51 pages11 years ago
element14
Datasheet46 pages14 years ago
DigiKey
Datasheet34 pages19 years ago

Inventory History

3 month trend:
+30.72%

Alternate Parts

Price @ 1000
$ 0.412
$ 0.67
$ 0.67
Stock
1,968,492
1,025,681
1,025,681
Authorized Distributors
5
6
6
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2051BDGNR provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
TPS2051BDGNR USB Power SWHi Side/DIST Single 2.7Vto 5.5V 1A 8-Pin MSOP EPT/R RoHS
CURRENT LIMITED POWER SWITCH 5.5V MSOP-8; CURRENT LIMITED POWER SWITCH 5.5V MSOP-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07ohm; Distribution Switch Case Style:MSOP; No. of Pins:8Pins; Thermal Protection:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2051BDGNR.
  • TPS2051BDGNR. .
  • TPS2051BDGNR..

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation1.7123 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current43 µA
Number of Channels1
Number of Outputs1
On-State Resistance70 mΩ
Output Current500 mA
Resistance70 mΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time3 ms
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BDGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages18 years ago
Newark
Datasheet51 pages9 years ago
Datasheet59 pages7 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Datasheet51 pages9 years ago
Datasheet51 pages10 years ago
Mouser
Datasheet41 pages16 years ago
Upverter
Datasheet51 pages11 years ago
Farnell
Datasheet59 pages6 years ago
Arrow Electronics
Datasheet51 pages11 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
LCSC
Datasheet65 pages2 years ago
element14 APAC
Datasheet51 pages9 years ago
iiiC
Datasheet51 pages11 years ago
element14
Datasheet46 pages14 years ago
DigiKey
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago