Texas Instruments TPS2042P

2-ch, 0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-PDIP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Continuous Drain Current (ID)500 mA
Drain to Source Resistance135 mΩ
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs2
Output ConfigurationHigh Side
Power Dissipation1.18 W
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042P.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet26 pages13 years ago
Mouser
Datasheet26 pages24 years ago
iiiC
Datasheet26 pages13 years ago

Inventory History

3 month trend:
-19.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2042P.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2042P provided by its distributors.

2-ch, 0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-PDIP -40 to 125
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin PDIP Tube
USB Power Switches & Controllers Dual 1in 2out .7A
Tube TPS2042 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.81mm 5V 500mA 1.18W
IC PWR SWITCH N-CHANNEL 1:2 8DIP
IC 900MA POWER DIST SWITCH 8-DIP
SPECIALTY ANALOG CIRCUIT PDIP8
DUAL POWER-DISTRIBUTION SWITCH,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Continuous Drain Current (ID)500 mA
Drain to Source Resistance135 mΩ
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs2
Output ConfigurationHigh Side
Power Dissipation1.18 W
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042P.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet26 pages13 years ago
Mouser
Datasheet26 pages24 years ago
iiiC
Datasheet26 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago