Texas Instruments TPS2042DR

0.7A, 2.7-5.5V Dual (1In/2Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TPS2042DR 10,000 Buy Now »
USD
1.95
TPS2042DR 2,500 Buy Now »
USD
3.30 2.70 2.16 2.16
Arrow
TPS2042DR**MULT1 2,500 Buy Now »
USD
3.69 3.30 2.70 2.18 2.18
Digi-Key 3
296-3396-1-ND 6,738 Buy Now »
USD
4.26 3.82 3.14 2.25 2.25
296-3396-6-ND 6,738 Buy Now »
USD
4.26 3.82 3.14 2.25 2.25
296-3396-2-ND 2,500 Buy Now »
USD
2.00
Avnet
TPS2042DR 0 ··
USD
2.20
Newark 2
38K8636 1,203 Buy Now »
USD
4.79 4.30 3.52 2.26 2.26
76C9974 0 ··
USD
1.95
Rochester Electronics
TPS2042DR 2,500 Buy Now »
USD
2.26 2.26 2.01 1.84 1.84
Farnell
8456763RL 1,444 Buy Now »
GBP
3.23 2.66 2.18 1.57 1.46
element14 APAC
8456763 1,207 Buy Now »
SGD
6.66 5.98 4.91 3.51 3.51
Avnet Europe
TPS2042DR 0 ··
EUR
1.16
Avnet Asia
TPS2042DR 0 ··
USD
2.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS2042DR 126 Buy Now »
USD
3.45 2.30 1.73 1.61 1.61
Area51
TPS2042DR 787 ··
USD
1.51 1.51 1.51 1.51 1.51
South Electronics
TPS2042DR 66 ··
Abacus Technologies
TPS2042DR 3,703 ··
Ewing Components
TPS2042DR 12,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS2042DR Contact ··
XS Micro
TPS2042DR Contact ··
SemiconductorPLUS
TPS2042DR Contact ··

Descriptions

IC DUAL POWER DIST SWITCH 8-SOIC
Digi-Key
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC T/R
Verical
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC T/R
Avnet
0.7A, 2.7-5.5V Dual (1In/2Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85
Texas Instruments
POWER DISTRIBUTION SWITCH DUAL,2042; Power Load Switch Type:Dual High Side; Voltage, Input Max:5.5V; Max Output Current:0.5A; Resistance, Rds On:80mohm; Protection Type:Yes; On/Enable Input Polarirty:Active Low; Power Dissipation:725mW; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2042; IC Generic Number:2042; Voltage, Output:6.3V
Farnell
POWER DISTRIBUTION SWITCH DUAL,2042; Power Load Switch Type:Dual High Side; Voltage, Input Max:5.5V; Output Current Max:0.5A; Resistance, Rds On:80mohm; Protection Type:Yes; On/Enable Input Polarirty:Active Low; Power ;RoHS Compliant: Yes
Newark
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC T/R
Avnet Asia
POWER DISTRIBUTION SWITCH DUAL, 2042; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.08ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:725mW; No. of Outputs:2; Internal Switch:Yes; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2042; IC Generic Number:2042; Input Voltage Max:5.5V; On Resistance Rds(on):0.08ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage:6.3V; Package / Case:SOIC; Power Dissipation Pd:725mW; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC

Technical Specifications

Drain to Source Resistance (on) (Rds) 135 mΩ
Supply Voltage (DC) 5.5 V (max)
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Output Voltage 6.3 V
RoHS Compliant
Polarity N-Channel
Input Voltage (DC) 5.5 V
Mounting Type Surface Mount
Number of Pins 8
Lifecycle Status Not Recommended for New Designs
Packaging Cut Tape (CT)
Power Dissipation 725 mW
Number of Outputs 2
Continuous Drain Current (Ids) 500 mA

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 6 years ago
Technical Drawing 2 pages 5 years ago
element14 APAC
Datasheet 26 pages 2 years ago
Digi-Key
Datasheet 26 pages 17 years ago
Farnell
Datasheet 25 pages 17 years ago
Jameco
Datasheet 29 pages 8 years ago
iiiC
Datasheet 26 pages 6 years ago
Sierra IC
Datasheet 24 pages 17 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TPS2042DR
TEXAS TPS2042DR
TEXAS INST TPS2042DR
TEXAS INSTR TPS2042DR
TEXAS INSTRUMENT TPS2042DR
TEXAS INS TPS2042DR
TEXAS INSTRUMENTS INC TPS2042DR
TEX TPS2042DR
TEXAS INSTRUMEN TPS2042DR
TEXAS INSTRU TPS2042DR
TI/NS TPS2042DR
TEXINS TPS2042DR
TEXAS INSTRUMENTS INCORPORATED TPS2042DR
TEXASIN TPS2042DR
Texas Instruments (TI) TPS2042DR
TEAXS TPS2042DR
TEXAS INTRUMENTS TPS2042DR
TEXAS INSTRUM TPS2042DR
TEXAS INSRUMENT TPS2042DR
TEXAS IST TPS2042DR
TI-PB TPS2042DR
Texas Instruments Rfid Systems TPS2042DR
TEXINST TPS2042DR
TEXAS INSRUMENTS TPS2042DR
TEXAS INTRUMENT TPS2042DR
Texas Instr. TPS2042DR
Texas Instruments Inc. TPS2042DR

Search for other parts like TPS2042 »