Texas Instruments TPS2042BDR

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs2
Output Current500 mA
PackagingCut Tape
Resistance70 mΩ
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042BDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet41 pages16 years ago
Newark
Datasheet59 pages7 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Datasheet51 pages10 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Future Electronics
Datasheet51 pages9 years ago
Factory Futures
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages11 years ago
element14
Datasheet46 pages14 years ago
Jameco
Datasheet43 pages15 years ago
DigiKey
Datasheet39 pages17 years ago

Inventory History

3 month trend:
-2.25%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.66
$ 0.606
$ 0.589
Stock
2,684,304
1,625,122
1,044,596
2,779,540
Authorized Distributors
3
5
4
1
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Number of Outputs
2
2
2
2
Max Output Current
500 mA
500 mA
500 mA
-
Switching Frequency
-
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
-
Max Output Voltage
-
6 V
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2042BDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2042BDR provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
USB Power Switch Dual 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC SWITCH PWR-DISTRIB DUAL 8SOIC
POWER LOAD SWITCH, 5.5V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2042BDR .
  • TPS2042BDR.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs2
Output Current500 mA
PackagingCut Tape
Resistance70 mΩ
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042BDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet41 pages16 years ago
Newark
Datasheet59 pages7 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Datasheet51 pages10 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Future Electronics
Datasheet51 pages9 years ago
Factory Futures
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages11 years ago
element14
Datasheet46 pages14 years ago
Jameco
Datasheet43 pages15 years ago
DigiKey
Datasheet39 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago