Texas Instruments TPS2042BD

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.75A to 1.25A 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS2042BD 774 Buy Now »
USD
1.17 1.09 0.993 0.993 0.993
Verical
TPS2042BD 774 Buy Now »
USD
0.975 0.975 0.975
Avnet
TPS2042BD 1,408 Buy Now »
USD
2.00 1.70 1.36 1.36 1.36
Digi-Key
296-26908-5-ND 1,196 Buy Now »
USD
2.11 1.89 1.52 1.04 0.892
TI store
TPS2042BD 1,729 Buy Now »
USD
2.21 2.00 1.61 0.840 0.840
Newark
93K0882 62 Buy Now »
USD
2.43 2.07 1.66 1.19 1.04
Chip One Stop Japan
C1S746202083255 774 Buy Now »
JPY
229.00 133.00 106.00 106.00
Mouser
595-TPS2042BD 517 Buy Now »
USD
2.10 1.78 1.43 1.03 0.925
Rochester Electronics
TPS2042BD 582 Buy Now »
USD
1.29 1.29 1.14 1.04 1.04
Chip One Stop Global
C1S746201398196 75 Buy Now »
JPY
240.00 174.00 174.00 174.00
Farnell
8456755 258 Buy Now »
GBP
2.14 1.67 1.27 0.845 0.651
element14 APAC
8456755 483 Buy Now »
SGD
3.29 2.79 2.24 1.62 1.46
Avnet Europe
TPS2042BD 11,525 Buy Now »
EUR
1.14 0.760 0.652
Avnet Asia
TPS2042BD 0 ··
USD
1.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
827921 740 Buy Now »
USD
2.19 1.95 1.75 1.75 1.75
Abtronics
TPS2042BD 1 ··
EarthTron
TPS2042BD 588 ··
STLAA.com
TPS2042BD 346 ··
Quest
TPS2042BD 4 Buy Now »
Abacus Technologies
TPS2042BD 148 ··
GreenTree Electronics
TPS2042BD 8,975 Send RFQ »
Distrelec
TPS2042BD 75 Buy Now »
EUR
1.82 1.82 1.32 1.32 1.32
RS Components 2
423163 345 Buy Now »
GBP
1.89 1.51 1.45 1.45
9232461 75 Buy Now »
GBP
0.452 0.452 0.452
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TPS2042BD Contact Send RFQ »
Touchstone Systems
TPS2042BD Contact Send RFQ »
North Star Micro
TPS2042BD Contact ··
XS Micro
TPS2042BD Contact ··
SemiconductorPLUS
TPS2042BD Contact ··
TransparentC
TPS2042BD Contact ··

Descriptions

POWER DISTRIBUTION SWITCH DUAL, 2042; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:585.82mW; No. of Outputs:2; Internal Switch:Yes; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2042; IC Generic Number:2042; Input Voltage Max:5.5V; On Resistance Rds(on):0.07ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage:6V; Package / Case:SOIC; Power Dissipation Pd:585.82mW; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
USB Power SW Hi Side/DIST Dual 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
Verical
USB Power SW Hi Side/DIST Dual 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
Chip One Stop Japan
USB Power SW Hi Side/DIST Dual 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
Avnet
IC PWR DIST SWITCH DUAL 8-SOIC
Digi-Key
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
North Star Micro
USB Power SW Hi Side/DIST Dual 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
Chip One Stop Global
Dual, Current-Limited, Power-Distribution Switches 8-SOIC -40 to 85
Texas Instruments
Dual 500mA Power Switch TPS2042BDG4
RS Components
USB Power SW Hi Side/DIST Dual 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
Avnet Asia
PWR DIST SWITCH DUAL 8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Case Style:SOIC; Base Number:2042; Max Input Voltage:5.5V; Max Output Current:500mA; Max Output Voltage:6V; Max Supply Voltage:5.5V; Max Switch Output Current Isw:500mA; Min Supply Voltage:2.7V; Termination Type:SMD
Farnell
IC,TPS2042BD,CURRENT LIMITED P
Jameco
Power Switch IC [Texas Instruments] TPS2042BD Power Switch IC
Distrelec
USB Power Switches & Controllers Dual Current-Limited
Mouser
PWR DIST SWITCH DUAL 8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Case Style:SOIC; Base Number:2042; Max Input Voltage:5.5V; Max Output Current:500mA; Max Output Voltage:6V; Max Supply Voltage:5.5V; Max Switch ;RoHS Compliant: Yes
Newark

Technical Specifications

Input Voltage (DC) 5.5 V
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Output Voltage 6 V (max)
Power Dissipation 585.82 mW
RoHS Compliant
Number of Outputs 2
Number of Pins 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active
Output Current 500 mA

Documents

Texas Instruments
Official datasheet
Datasheet 41 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 5 pages 9 years ago
element14
Datasheet 46 pages 7 years ago
Datasheet 50 pages 5 years ago
Datasheet 48 pages 6 years ago
Datasheet 46 pages 6 years ago
Datasheet 51 pages 5 years ago
Datasheet 46 pages 7 years ago
iiiC
Datasheet 51 pages 4 years ago
Newark
Datasheet 51 pages 2 years ago
Farnell
Datasheet 36 pages 11 years ago
Arrow
Datasheet 51 pages 4 years ago
Jameco
Datasheet 37 pages 10 years ago
Factory Futures
Datasheet 51 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS2042BD
TEXAS TPS2042BD
TEXAS INST TPS2042BD
TEXAS INSTR TPS2042BD
TEXAS INSTRUMENT TPS2042BD
TEXAS INS TPS2042BD
TEXAS INSTRUMENTS INC TPS2042BD
TEX TPS2042BD
TEXAS INSTRUMEN TPS2042BD
TEXAS INSTRU TPS2042BD
TI/NS TPS2042BD
TEXINS TPS2042BD
TEXAS INSTRUMENTS INCORPORATED TPS2042BD
TEXASIN TPS2042BD
Texas Instruments (TI) TPS2042BD
TEAXS TPS2042BD
TEXAS INTRUMENTS TPS2042BD
TEXAS INSTRUM TPS2042BD
TEXAS INSRUMENT TPS2042BD
TEXAS IST TPS2042BD
TI-PB TPS2042BD
Texas Instruments Rfid Systems TPS2042BD
TEXINST TPS2042BD
TEXAS INSRUMENTS TPS2042BD
TEXAS INTRUMENT TPS2042BD
Texas Instr. TPS2042BD
Texas Instruments Inc. TPS2042BD

Search for other parts like TPS2042 »