Texas Instruments TPS2034DG4

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs1
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2034DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages24 years ago
Mouser
Datasheet27 pages16 years ago
iiiC
Datasheet29 pages11 years ago
Newark
Datasheet29 pages11 years ago
Jameco
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.6
$ 1.1
$ 1.12
Stock
199,799
1,464,416
558,095
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Interface
-
-
-
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2034DG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2034DG4 provided by its distributors.

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
2.2A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault eport, Act-High Enable 8-SOIC -40 to 85
USB Power SW Hi Side/DIST Single 5.5V 3A 8-Pin SOIC Tube
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs1
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2034DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages24 years ago
Mouser
Datasheet27 pages16 years ago
iiiC
Datasheet29 pages11 years ago
Newark
Datasheet29 pages11 years ago
Jameco
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago