Texas Instruments TPS2030DR

0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs1
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2030DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages23 years ago
Mouser
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
Augswan
Datasheet29 pages9 years ago
iiiC
Datasheet29 pages11 years ago
Newark
Datasheet29 pages11 years ago

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 1.029
$ 1.231
$ 1.231
Stock
720,696
209,559
209,559
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Interface
-
-
-
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2030DR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2030DR provided by its distributors.

0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 0.3A 8-Pin SOIC T/R
Tape & Reel (TR) TPS2030 Current Limiting (Fixed) Over Temperature UVLO SOURCE power distribution switch 4.9mm 5.5V 40000μs 200mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs1
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2030DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages23 years ago
Mouser
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
Augswan
Datasheet29 pages9 years ago
iiiC
Datasheet29 pages11 years ago
Newark
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago