Eaton TPS-25

Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 25A | Bussmann by Eaton TPS-25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight6.803886 g
Technical
Current25 A
Current Rating25 A
Max Voltage Rating (DC)170 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Diameter14.3 mm
Length22.1996 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPS-25.

Fuses Unlimited
Datasheet2 pages21 years ago
Electro Sonic
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages6 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Eaton TPS-25.

Related Parts

Descriptions

Descriptions of Eaton TPS-25 provided by its distributors.

Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 25A | Bussmann by Eaton TPS-25
Fuse Power 25A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
Eaton Bussmann Telpower TELPOWER FUSE - TPS-25
Standard Telecommunications Fuse 25A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS-25.
  • TPS25

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight6.803886 g
Technical
Current25 A
Current Rating25 A
Max Voltage Rating (DC)170 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Diameter14.3 mm
Length22.1996 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPS-25.

Fuses Unlimited
Datasheet2 pages21 years ago
Electro Sonic
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages6 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant