KYOCERA AVX TPMV108M006R0020

Cap Tant Solid 1000uF 6V V CASE 20% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.02 Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2924
Case Code (Imperial)2924
Case Code (Metric)7361
MountSurface Mount
Technical
Capacitance1 mF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth6.1 mm
Height3.8 mm
Height - Seated (Max)3.7592 mm
Length7.3 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMV108M006R0020.

Upverter
Datasheet4 pages8 years ago
TME
Datasheet5 pages2 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.095
$ 1.51
$ 2.641
$ 3.889
$ 1.97
Stock
14,127
44,072
20,912
20,754
48,789
Authorized Distributors
9
14
8
6
11
Capacitance
1 mF
1 mF
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Molded
2924
Voltage Rating (DC)
-
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
50 mΩ
200 mΩ
50 mΩ
40 mΩ
Leakage Current
-
-
60 µA
63 µA
60 µA
Dissipation Factor
8 %
16 %
16 %
15 %
16 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPMV108M006R0020.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPMV108M006R0020 provided by its distributors.

Cap Tant Solid 1000uF 6V V CASE 20% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.02 Ohm 125°C T/R
TPM Series 1000 uF ±20% 6.3V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
2924 (7361Metric) TPM 6.3V 1000muF ±20% 0.287Lx0.240W 7.30mmx6.10mm
Tpm / Tape/reel Rohs Compliant: Yes
TPM TANT 1000UF 6V3 20% CASE V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPMV108M006R0020.

Technical Specifications

Physical
Case/Package2924
Case Code (Imperial)2924
Case Code (Metric)7361
MountSurface Mount
Technical
Capacitance1 mF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth6.1 mm
Height3.8 mm
Height - Seated (Max)3.7592 mm
Length7.3 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMV108M006R0020.

Upverter
Datasheet4 pages8 years ago
TME
Datasheet5 pages2 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago