Texas Instruments TPL5111DDC

Ultra Low Power System Timer (35 nA) for Power Gating in duty cycled applications 6-SOT -40 to 105
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TPL5111DDC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Timers/Counters1
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5111DDC.

Texas Instruments
Datasheet7 pages8 years ago
Technical Drawing2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL5111DDC.

Descriptions

Descriptions of Texas Instruments TPL5111DDC provided by its distributors.

Ultra Low Power System Timer (35 nA) for Power Gating in duty cycled applications 6-SOT -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Timers/Counters1
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5111DDC.

Texas Instruments
Datasheet7 pages8 years ago
Technical Drawing2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago