Eaton TPL-BL

Fuse Telpower Round Body Stud Mount 170VAC/DC 250A | Bussmann by Eaton TPL-BL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight86.18255 g
Technical
Current250 A
Current Rating250 A
PackagingBulk
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Diameter25.4 mm
Length29.464 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPL-BL.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Sager Electronics
Datasheet18 pages14 years ago
Fuses Unlimited
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+200%

Engineering Resources

View Evaluation kits and Reference designs for Eaton TPL-BL.

Related Parts

Descriptions

Descriptions of Eaton TPL-BL provided by its distributors.

Fuse Telpower Round Body Stud Mount 170VAC/DC 250A | Bussmann by Eaton TPL-BL
Fuse Limiter 250A 170V Bolt Tap 25.4 X 29.03mm Carton UL
Eaton Bussmann Telpower TELPOWER FUSE - TPL-BL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight86.18255 g
Technical
Current250 A
Current Rating250 A
PackagingBulk
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Diameter25.4 mm
Length29.464 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPL-BL.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Sager Electronics
Datasheet18 pages14 years ago
Fuses Unlimited
Datasheet2 pages23 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant