Texas Instruments TPIC83000IPWRQ1

Automotive Catalog Pressure Sensor Signal Conditioner 16-TSSOP

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current13.5 mA
Output TypeAnalog, Digital
PackagingCut Tape (CT)
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC83000IPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet47 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC83000IPWRQ1.

Descriptions

Descriptions of Texas Instruments TPIC83000IPWRQ1 provided by its distributors.

Automotive Catalog Pressure Sensor Signal Conditioner 16-TSSOP
TPIC83000 IC Pressure Sensor -40C~85C 1.2mm 5V 13.5mA
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current13.5 mA
Output TypeAnalog, Digital
PackagingCut Tape (CT)
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC83000IPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet47 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago